Bosch GST GST 18 V-LI B Cordless Jigsaw, 18V
- RS Stock No.:
- 204-9860
- Mfr. Part No.:
- 06015A6174
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 204-9860
- Mfr. Part No.:
- 06015A6174
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Saw Type | Jigsaw | |
| Corded/Cordless | Cordless | |
| Cutting Depth | Aluminium 20, Steel 8, Wood 120 | |
| Model Number | GST 18 V-LI B | |
| Plug Type | Type G - British 3-pin | |
| Voltage Rating | 18V | |
| Series | GST | |
| Battery Capacity | 4Ah | |
| Battery Type | Li-ion | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Saw Type Jigsaw | ||
Corded/Cordless Cordless | ||
Cutting Depth Aluminium 20, Steel 8, Wood 120 | ||
Model Number GST 18 V-LI B | ||
Plug Type Type G - British 3-pin | ||
Voltage Rating 18V | ||
Series GST | ||
Battery Capacity 4Ah | ||
Battery Type Li-ion | ||
- COO (Country of Origin):
- HU
The Bosch compact and powerful cordless jigsaw having stroke rate at no load 0 -2700 spm and stroke height 23mm. It has SDS saw blade changes with only one hand.
Powerful battery system
Lightweight design with small grip
Lightweight design with small grip
