DeWALT 210 mm, 110V

Subtotal (1 unit)*

£684.95

(exc. VAT)

£821.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£684.95

*price indicative

RS Stock No.:
192-9436
Mfr. Part No.:
DWE7485-LX
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Speed

5800rpm

Motor Type

Brushed

Arbor Diameter

30mm

Blade Diameter

210mm

Overall Length

605mm

Voltage

110V

Weight

22kg

Standards/Approvals

No

COO (Country of Origin):
CN
The DEWALT 110V 210mm compact table saw has been designed to be lightweight, weighing 22kg making it one of the most portable saws in its class. A steel roll cage protects saw against jobsite drops and impacts. It features a dual rack and pinion fence system, a front and rear fence lock and large clear scales combined to give an extremely accurate and easy to use saw. Together with a powerful 1700 Watt motor for high performance in all applications. The fence system provides 622 mm of rip capacity in a portable design for cutting large sheet materials to size and the cast table top design ensures accuracy and precision. The machine features a quick bevel lock with large scale for easy, accurate adjustments.

Dual rack & pinion fence system for increased accuracy

2 Position fence with max 622 rip capacity

65mm Depth of cut at 90°, 45mm at 45°

One handed bevel control for quick and accurate bevel adjustment and lock

NoVolt release switch for added safety

Cast aluminium bed for increased rigidity and improved accuracy

Compact size and low weight for improved portability

AIRLOCK compatible dust extraction for improved health & safety and cleaner jobsites

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy