Bosch Cordless Jigsaw, 18V
- RS Stock No.:
- 182-9887
- Mfr. Part No.:
- 0.601.5A6.171
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£407.76
(exc. VAT)
£489.31
(inc. VAT)
- RS Stock No.:
- 182-9887
- Mfr. Part No.:
- 0.601.5A6.171
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Saw Type | Jigsaw | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushed | |
| Voltage Rating | 18V | |
| Battery Capacity | 5Ah | |
| Battery Type | Li-Ion | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Saw Type Jigsaw | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushed | ||
Voltage Rating 18V | ||
Battery Capacity 5Ah | ||
Battery Type Li-Ion | ||
Efficient: The best results thanks to high power and personalised tool settings in the Toolbox app.
Durable: Developed for intense use thanks to the brushless EC motor and robust full metal chuck.
Ergonomic: Convenient handling thanks to the short head length and new handle shape.
Please note this does not include the GCY 30-4 Connectivity Module - this can be purchased seperatly
The Kickback Control increases user protection compared to power tools without the feature. The power tool will be switched off if suddenly rotating around the drilling axes
Integrated impact drilling function for drilling in masonry up to 13 mm
Compact design: very short head length (only 184 mm) for perfect handling
Innovative CoolPack batteries ensure optimum heat dissipation and therefore increase lifetime by up to 100% (cf. Li-Ion batteries without CoolPack)
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
13-mm Auto-Lock drill chuck
Integrated LED light with afterglow function for illuminating the work area, even in dark places
Mountable bit holder for easy transport and storage of bits on the tool
Practical belt clip for conveniently hanging the tool on a belt or ladder
Motor brake for precise work when driving rows of screws
Durable: Developed for intense use thanks to the brushless EC motor and robust full metal chuck.
Ergonomic: Convenient handling thanks to the short head length and new handle shape.
Please note this does not include the GCY 30-4 Connectivity Module - this can be purchased seperatly
The Kickback Control increases user protection compared to power tools without the feature. The power tool will be switched off if suddenly rotating around the drilling axes
Integrated impact drilling function for drilling in masonry up to 13 mm
Compact design: very short head length (only 184 mm) for perfect handling
Innovative CoolPack batteries ensure optimum heat dissipation and therefore increase lifetime by up to 100% (cf. Li-Ion batteries without CoolPack)
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
13-mm Auto-Lock drill chuck
Integrated LED light with afterglow function for illuminating the work area, even in dark places
Mountable bit holder for easy transport and storage of bits on the tool
Practical belt clip for conveniently hanging the tool on a belt or ladder
Motor brake for precise work when driving rows of screws

