DeWALT DCS690N Cordless, 54V
- RS Stock No.:
- 175-1596
- Mfr. Part No.:
- DCS690N-XJ
- Brand:
- DeWALT
Stock information currently inaccessible
- RS Stock No.:
- 175-1596
- Mfr. Part No.:
- DCS690N-XJ
- Brand:
- DeWALT
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Corded/Cordless | Cordless | |
| Arbor Diameter | 22.2mm | |
| Model Number | DCS690N | |
| Voltage Rating | 54V | |
| Battery Type | Body Only | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Corded/Cordless Cordless | ||
Arbor Diameter 22.2mm | ||
Model Number DCS690N | ||
Voltage Rating 54V | ||
Battery Type Body Only | ||
- COO (Country of Origin):
- CN


