Milwaukee M12 M12 FCS442-502X 140 mm 3850rpm
- RS Stock No.:
- 906-982
- Mfr. Part No.:
- 4933493490
- Brand:
- Milwaukee
Subtotal (1 unit)*
£352.85
(exc. VAT)
£423.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £352.85 |
*price indicative
- RS Stock No.:
- 906-982
- Mfr. Part No.:
- 4933493490
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Circular Saw | |
| Speed | 3850rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 20mm | |
| Blade Diameter | 140mm | |
| Cutting Depth | 46mm | |
| Number of Batteries | 2 | |
| Weight | 2.4kg | |
| Battery Voltage | 12V | |
| Series | M12 | |
| Battery Capacity | 5Ah | |
| Maximum Cutting Depth 90° | 46mm | |
| Maximum Cutting Depth 45° | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Circular Saw | ||
Speed 3850rpm | ||
Motor Type Brushless | ||
Arbor Diameter 20mm | ||
Blade Diameter 140mm | ||
Cutting Depth 46mm | ||
Number of Batteries 2 | ||
Weight 2.4kg | ||
Battery Voltage 12V | ||
Series M12 | ||
Battery Capacity 5Ah | ||
Maximum Cutting Depth 90° 46mm | ||
Maximum Cutting Depth 45° 32mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
The Milwaukee sub Compact circular saw delivers exceptional precision and cutting performance, designed to meet the demands of professional tradespeople and DIY enthusiasts alike.
Lightweight magnesium shoe maximises durability without adding excess weight
Integrated dust blower keeps the cut line clear for improved visibility
LED light enhances visibility of the cut line during operation
Comes equipped with a DEK26 dust extraction adapter for a cleaner workspace
