Makita XGT LS002GZ01 1000 W Mitre Saw 216 mm 4800rpm
- RS Stock No.:
- 867-147
- Mfr. Part No.:
- LS002GZ01
- Brand:
- Makita
Subtotal (1 unit)*
£1,014.54
(exc. VAT)
£1,217.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,014.54 |
*price indicative
- RS Stock No.:
- 867-147
- Mfr. Part No.:
- LS002GZ01
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Mitre Saw | |
| Speed | 4800rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 216mm | |
| Power Rating | 1000W | |
| Overall Length | 702mm | |
| Series | XGT | |
| Weight | 16.4kg | |
| Battery Voltage | 40V | |
| Bevel Angle | 48 ° | |
| Overall Width | 551mm | |
| Overall Height | 557mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Mitre Saw | ||
Speed 4800rpm | ||
Motor Type Brushless | ||
Arbor Diameter 30mm | ||
Blade Diameter 216mm | ||
Power Rating 1000W | ||
Overall Length 702mm | ||
Series XGT | ||
Weight 16.4kg | ||
Battery Voltage 40V | ||
Bevel Angle 48 ° | ||
Overall Width 551mm | ||
Overall Height 557mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita brushless Cordless saw delivers efficient performance for demanding cutting tasks. Designed for precision, it incorporates Advanced features that enhance operational effectiveness and user convenience.
Brushless maintenance-free motor delivers long life and reliable power
High precision cutting capabilities increase accuracy during operations
Rail-forward design maximises workspace by allowing placement against a wall
Single sliding system ensures smooth operation for superior cuts
Related links
- Makita DH DHS710ZJ 190 mm 4800rpm
- Makita XGT LS004GZ01 1000 W 260 mm 3600rpm
- Makita XGT LS003GZ01 1500 W 305 mm 3600rpm
- Makita XGT JV002G Cordless 135 mm 45 °
- Makita XGT JV001G Cordless 135 mm 45 °
- Makita XGT JR001GZ Cordless, 40V
- Makita XGT SDS 1000 W Cordless 40 V 18 mm 9.4 nm
- Siemens Plastic Sheet Filter, G3 Grade w: 216 mm h: 216 mm


