DeWALT DW7 300 mm Saw, 230V
- RS Stock No.:
- 657-113
- Mfr. Part No.:
- DW721KN-QS
- Brand:
- DeWALT
Subtotal (1 unit)*
£3,836.98
(exc. VAT)
£4,604.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3,836.98 |
*price indicative
- RS Stock No.:
- 657-113
- Mfr. Part No.:
- DW721KN-QS
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 3000rpm | |
| Arbor Diameter | 30mm | |
| Motor Type | Brushless | |
| Blade Diameter | 300mm | |
| Voltage | 230V | |
| Series | DW7 | |
| Weight | 115kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 3000rpm | ||
Arbor Diameter 30mm | ||
Motor Type Brushless | ||
Blade Diameter 300mm | ||
Voltage 230V | ||
Series DW7 | ||
Weight 115kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT radial saw is a robust cutting machine designed for precision and efficiency in woodwork projects. Featuring a powerful maintenance-free induction motor, it excels at delivering outstanding performance even at maximum cutting capacities. The combination of a high-quality 32-tooth carbide blade and a heavy-duty cast iron ARM ensures durability and accuracy, while the generous cutting depth of 90 mm provides versatility for various tasks. With its easy-to-use adjustments and effective dust extraction system, this saw is ready to tackle both larger and detailed cuts, making it an indispensable tool for professionals and enthusiasts alike.
Heavy-duty cast iron ARM ensures enhanced stability and longevity during operation
High level of dust extraction achieved through four strategically positioned suction nozzles
Utilises a reliable 32-tooth carbide blade, ensuring precision in cuts
Maintenance-free induction motor promotes sustained high power output
Simple graduation markings allow for quick and easy height adjustments
Includes essential accessories such as blade brake and assembly tools for user convenience
Pre-assembled and adjusted for immediate usability upon delivery, minimising setup time
