Makita JR3050T Corded Reciprocating Saw, 240V
- RS Stock No.:
- 535-679
- Mfr. Part No.:
- JR3050T/240V
- Brand:
- Makita
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£162.89
(exc. VAT)
£195.47
(inc. VAT)
- RS Stock No.:
- 535-679
- Mfr. Part No.:
- JR3050T/240V
- Brand:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Saw Type | Reciprocating Saw | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Model Number | JR3050T | |
| Plug Type | Type G - British 3-pin | |
| Voltage Rating | 240V | |
| Weight | 2.9kg | |
| Stroke Length | 1-1/8in | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Saw Type Reciprocating Saw | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Model Number JR3050T | ||
Plug Type Type G - British 3-pin | ||
Voltage Rating 240V | ||
Weight 2.9kg | ||
Stroke Length 1-1/8in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
