Makita JR3050T Corded Reciprocating Saw, 230V, Type C - Euro Plug

RS Stock No.:
133-387
Mfr. Part No.:
JR3050T
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Saw Type

Reciprocating Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Model Number

JR3050T

Plug Type

Type C - Euro Plug

Voltage Rating

230V

Weight

3.3kg

Stroke Length

28mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN