Sidamo Band Saw SR SR 125 MV, 230V 1.44 m
- RS Stock No.:
- 288-818
- Mfr. Part No.:
- 20114105
- Brand:
- Sidamo
Subtotal (1 unit)*
£998.87
(exc. VAT)
£1,198.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 December 2026
- Plus 1 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £998.87 |
*price indicative
- RS Stock No.:
- 288-818
- Mfr. Part No.:
- 20114105
- Brand:
- Sidamo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidamo | |
| Product Type | Band Saw | |
| Power Rating | 300W | |
| Voltage | 230V | |
| Overall Length | 470mm | |
| Series | SR | |
| Weight | 23kg | |
| Cutting Capacity - Square/Rectangular | 120 mm | |
| Blade Length | 1.44m | |
| Standards/Approvals | CE marked | |
| Overall Height | 620mm | |
| Overall Width | 820mm | |
| Select all | ||
|---|---|---|
Brand Sidamo | ||
Product Type Band Saw | ||
Power Rating 300W | ||
Voltage 230V | ||
Overall Length 470mm | ||
Series SR | ||
Weight 23kg | ||
Cutting Capacity - Square/Rectangular 120 mm | ||
Blade Length 1.44m | ||
Standards/Approvals CE marked | ||
Overall Height 620mm | ||
Overall Width 820mm | ||
- COO (Country of Origin):
- TW
The Sidamo R 125 MV is a light and compact band saw featuring manual or independent down movement. It has a cast aluminium arch with a tilting function for left cuts up to 45° and 60°. The band guides are fitted with bearings, and the band tension can be manually adjusted. The saw includes an electronic speed variator and an emergency stop with a mushroom stay-put button. The motor is protected by a thermal circuit breaker for added safety.
Arch return spring
Trigger switch handle
Related links
- Sidamo Band Saw SR SR 211 DAV, 230V
- ERKO Band Saw Blade 12 Teeth Per Inch Steel, Stainless Steel 1.44 m 1
- DeWALT Band Saw DW876-QS, 230V Brushed 1.096 m
- DeWALT Band Saw DW739-QS, 230V Brushed 1.096 m
- Electric Saws
- Motovario M Reversible AC Motor IE3 230V, 400 V
- Motovario M Reversible AC Motor IE3 230V Flange Mounting
- Motovario TH-TBH AC Motor IE2 4-Pole 400 V, Flange Mounting
