DeWALT DCG200T DCG200T2-QW Cordless Saw, 32 mm
- RS Stock No.:
- 134-618
- Mfr. Part No.:
- DCG200T2-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£788.97
(exc. VAT)
£946.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £788.97 |
*price indicative
- RS Stock No.:
- 134-618
- Mfr. Part No.:
- DCG200T2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Cutting Depth | 32mm | |
| Overall Length | 420mm | |
| Series | DCG200T | |
| Weight | 3.7kg | |
| Battery Voltage | 54V | |
| Overall Height | 220mm | |
| Standards/Approvals | No | |
| Overall Width | 200mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Cutting Depth 32mm | ||
Overall Length 420mm | ||
Series DCG200T | ||
Weight 3.7kg | ||
Battery Voltage 54V | ||
Overall Height 220mm | ||
Standards/Approvals No | ||
Overall Width 200mm | ||
- COO (Country of Origin):
- CN
The DeWALT 54V XR FLEXVOLT Wall Chaser with 2 X 6Ah batteries boasts a potent 54V brushless motor, delivering enhanced performance for demanding tasks. Safety is paramount with features like an electronic brake that swiftly halts the wheel upon trigger disengagement, reducing accidents. Additionally, an electronic clutch mitigates kickback reactions during pinch or stall situations, ensuring smoother and safer operation. Ideal for construction and renovation projects, this wall chaser combines power, precision, and safety for efficient cutting or grinding tasks.
Mesh cover over air intake vents restricts dust being sucked through the motor
Rubber over mould provides enhanced grip and comfort
54V XR FLEXVOLT battery provides maximum power and performance
Tool free quick release guard for easy blade access
Related links
- DeWALT DCG200T DCG200T2-GB Cordless 32 mm
- DeWALT DCMPP568P DCMPP568P1-QW Cordless 32 mm
- DeWALT XJ DCMPP568N-XJ Cordless 32 mm
- DeWALT DCMPS567P DCMPS567P1-QW Cordless
- DeWALT DCS335P DCS335P2-QW Cordless 135 mm
- DeWALT DCS334P DCS334P2-QW Cordless 125 mm
- DeWALT DCS 250 mm, 54V
- DeWALT DCS7485T DCS7485T2-QW 210 mm Brushless
