Linak Electromechanical, 300mm, 24V dc, 18mm/s
- RS Stock No.:
- 288-4607
- Distrelec Article No.:
- 110-87-387
- Mfr. Part No.:
- J21658
- Brand:
- Linak
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,214.62
(exc. VAT)
£1,457.54
(inc. VAT)
- RS Stock No.:
- 288-4607
- Distrelec Article No.:
- 110-87-387
- Mfr. Part No.:
- J21658
- Brand:
- Linak
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linak | |
| Actuator Type | Electromechanical | |
| Maximum Stroke Length | 300mm | |
| Input Voltage | 24V dc | |
| Series | LA36 | |
| Maximum Speed No Load | 18mm/s | |
| Select all | ||
|---|---|---|
Brand Linak | ||
Actuator Type Electromechanical | ||
Maximum Stroke Length 300mm | ||
Input Voltage 24V dc | ||
Series LA36 | ||
Maximum Speed No Load 18mm/s | ||
- COO (Country of Origin):
- DK
The LA36 Actuator is a heavy-duty and powerful actuator designed for use in harsh conditions. It features a 12, 24 or 36 V DC permanent magnetic motor, with a thrust range from 500 N to 10,000 N depending on gear ratio and spindle pitch. The actuator is housed in a heavy-duty aluminium housing that is IP66 rated for outdoor use and can be washed down with a high-pressure cleaner. It also includes a hand crank for manual operation, integrated brake for high self-lock ability, and various options for endstop switches and feedback. With its durability and versatility, the LA36 is ideal for use in mobile equipment such as agricultural, forestry, and construction machines.
12, 24 or 36 V DC permanent magnetic motor for reliable operation
Thrust range from 500 N to 10,000 N for various applications
Heavy-duty aluminium housing for durability in harsh conditions
IP66 rated for outdoor use and can be washed down with a high-pressure cleaner
Hand crank for manual operation when power is not available
Integrated brake for high self-lock ability
Various options for endstop switches and feedback for precise positioning
Ideal for use in mobile equipment such as agricultural, forestry, and construction machines
Thrust range from 500 N to 10,000 N for various applications
Heavy-duty aluminium housing for durability in harsh conditions
IP66 rated for outdoor use and can be washed down with a high-pressure cleaner
Hand crank for manual operation when power is not available
Integrated brake for high self-lock ability
Various options for endstop switches and feedback for precise positioning
Ideal for use in mobile equipment such as agricultural, forestry, and construction machines
