Linak 130 mm 14mm/s, 14 mm/s

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
288-3982
Distrelec Article No.:
110-87-385
Mfr. Part No.:
121S00-11002428
Brand:
Linak
Find similar products by selecting one or more attributes.
Select all

Brand

Linak

Stroke Length

130 mm

Maximum Speed

14 mm/s, 14 mm/s

Distrelec Product Id

11087385

Product Type

Electric Linear Actuator

Series

LA12

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DK
The Linear actuator is a compact and robust device designed to provide up to 750 N of thrust with a 12/24 V DC permanent magnetic motor. With a reinforced glass fibre piston rod and IPX1 protection class, this actuator offers superior performance in harsh conditions. The built-in limit switches and high-strength plastic housing ensure reliable operation for various applications.

Max. thrust of 750 N for powerful performance

Compact design ideal for mobile 'off-highway' equipment

Reinforced glass fibre piston rod for durability

Built-in limit switches for precise control

High-strength plastic housing protects motor and gear from damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy