Actuonix Stepper Motor Linear Actuator, 100mm, 0-3.9V dc
- RS Stock No.:
- 202-0759
- Mfr. Part No.:
- S20-100-30-B
- Brand:
- Actuonix
Stock information currently inaccessible
- RS Stock No.:
- 202-0759
- Mfr. Part No.:
- S20-100-30-B
- Brand:
- Actuonix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Actuonix | |
| Actuator Type | Stepper Motor Linear Actuator | |
| Maximum Stroke Length | 100mm | |
| Input Voltage | 0-3.9V dc | |
| Select all | ||
|---|---|---|
Brand Actuonix | ||
Actuator Type Stepper Motor Linear Actuator | ||
Maximum Stroke Length 100mm | ||
Input Voltage 0-3.9V dc | ||
- COO (Country of Origin):
- CN
The Actuonix S20 series brushless linear stepper actuator is designed to push or pull a load axially along its full stroke length of 100mm.
0.01mm step size
Highest precision and longest life actuator
Highest precision and longest life actuator
