Festo Miniature Electric Actuator - Rod 1.5 m 8083793 3000mm/s
- RS Stock No.:
- 651-321
- Mfr. Part No.:
- ELGR-TB-55-1500-0H
- Brand:
- Festo
Subtotal (1 unit)*
£806.82
(exc. VAT)
£968.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £806.82 |
*price indicative
- RS Stock No.:
- 651-321
- Mfr. Part No.:
- ELGR-TB-55-1500-0H
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 1.5m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGR | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Maximum Force | 350N | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Weight | 17.14kg | |
| Model Number | 8083793 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 1.5m | ||
Maximum Speed 3000mm/s | ||
Series ELGR | ||
Motor Technology Stepper Motor, Servo Motor | ||
Maximum Force 350N | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Weight 17.14kg | ||
Model Number 8083793 | ||
- COO (Country of Origin):
- DE
The Festo toothed belt axis represents the pinnacle of precision and efficiency in linear motion technology. Engineered for versatility, this electromechanical solution excels in various applications, delivering high performance within demanding operational conditions. With an effective drive pinion diameter of 28.65 mm and a working stroke of 1500 mm, it is specifically designed for seamless integration in automation processes. Its robust construction ensures reliability, while achieving maximum speeds between 0.35 m/s and 3 m/s. The product is crafted from high-quality materials, ensuring optimal durability and function even in extreme ambient temperatures ranging from -10 °C to 50 °C.
Lowers maintenance costs with a frictional torque resistant to load variations
Designed with an IP20 protection rating for standard industrial environments
Ensures smooth movement through recirculating ball bearing guide technology
Lightweight yet sturdy weighing just 17140 g for easy installation
Related links
- Festo Miniature Electric Actuator - Rod 800 mm 8083790 3000mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 8083786 3000mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 8083789 3000mm/s
- Festo Miniature Electric Actuator - Rod 1200 mm 8083792 3000mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 8083788 3000mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 8083784 3000mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 8083785 3000mm/s
- Festo Miniature Electric Actuator - Rod 1000 mm 8083791 3000mm/s


