Cooper Bussmann 0.47F Supercapacitor -20 → +80% Tolerance, PA 5V dc, Through Hole
- RS Stock No.:
- 850-7287
- Mfr. Part No.:
- PA-5R0V474-R
- Brand:
- Cooper Bussmann
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.52
(exc. VAT)
£7.82
(inc. VAT)
- RS Stock No.:
- 850-7287
- Mfr. Part No.:
- PA-5R0V474-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Capacitance | 0.47F | |
| Voltage | 5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Height | 23mm | |
| Dimensions | 21.3 x 23 x 11mm | |
| Lead Pitch | 5.3mm | |
| Equivalent Series Resistance | 200mΩ | |
| Lifetime | 1000h | |
| Series | PA | |
| Tolerance | -20 → +80% | |
| Tolerance Plus | +80% | |
| Depth | 23mm | |
| Terminal Type | Through Hole | |
| Tolerance Minus | -20% | |
| Capacitor Family | Electric Double Layer | |
| Lead Diameter | 0.6mm | |
| Package/Case | Radial | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Capacitance 0.47F | ||
Voltage 5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Height 23mm | ||
Dimensions 21.3 x 23 x 11mm | ||
Lead Pitch 5.3mm | ||
Equivalent Series Resistance 200mΩ | ||
Lifetime 1000h | ||
Series PA | ||
Tolerance -20 → +80% | ||
Tolerance Plus +80% | ||
Depth 23mm | ||
Terminal Type Through Hole | ||
Tolerance Minus -20% | ||
Capacitor Family Electric Double Layer | ||
Lead Diameter 0.6mm | ||
Package/Case Radial | ||
- COO (Country of Origin):
- CN
Cooper Bussmann PA Series
Cooper Bussmann PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Cooper Bussmann to offer a wide variety of capacitor solutions tailored to specific applications that range from a few micro-amps for several days to several amps for milliseconds.

