Nichicon 47F Supercapacitor ±20% Tolerance, UM 2.7V dc, Through Hole
- RS Stock No.:
- 167-8112
- Mfr. Part No.:
- JUMT1476MHD
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-8112
- Mfr. Part No.:
- JUMT1476MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47F | |
| Voltage | 2.7V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 18mm | |
| Height | 40mm | |
| Dimensions | 18 (Dia.) x 40mm | |
| Lead Pitch | 7.5mm | |
| Equivalent Series Resistance | 100mΩ | |
| Lifetime | 1000h | |
| Series | UM | |
| Tolerance | ±20% | |
| Depth | 40mm | |
| Tolerance Minus | -20% | |
| Lead Diameter | 0.8mm | |
| Tolerance Plus | +20% | |
| Terminal Type | Through Hole | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47F | ||
Voltage 2.7V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 18mm | ||
Height 40mm | ||
Dimensions 18 (Dia.) x 40mm | ||
Lead Pitch 7.5mm | ||
Equivalent Series Resistance 100mΩ | ||
Lifetime 1000h | ||
Series UM | ||
Tolerance ±20% | ||
Depth 40mm | ||
Tolerance Minus -20% | ||
Lead Diameter 0.8mm | ||
Tolerance Plus +20% | ||
Terminal Type Through Hole | ||
Capacitor Family Electric Double Layer | ||
