Microchip AT93C46E-PU, 1kbit EEPROM Memory 8-Pin PDIP Serial-3 Wire

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-5481
Mfr. Part No.:
AT93C46E-PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kbit

Interface Type

Serial-3 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

64 x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

16bit

Dimensions

0.4 x 0.28 x 0.195in

Data Retention

100yr

Maximum Operating Temperature

+85 °C

Number of Words

64

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH