Atmel AT24C512C-XHD-B, 512kbit EEPROM Memory, 550ns 8-Pin TSSOP Serial-2 Wire
- RS Stock No.:
- 922-1174
- Mfr. Part No.:
- AT24C512C-XHD-B
- Brand:
- Atmel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-1174
- Mfr. Part No.:
- AT24C512C-XHD-B
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 512kbit | |
| Interface Type | Serial-2 Wire | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 65536 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3.1 x 4.5 x 1.05mm | |
| Maximum Random Access Time | 550ns | |
| Data Retention | 40yr | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 65536 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 512kbit | ||
Interface Type Serial-2 Wire | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 65536 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 3.1 x 4.5 x 1.05mm | ||
Maximum Random Access Time 550ns | ||
Data Retention 40yr | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 65536 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TH
