Renesas Electronics R1EV24002ASAS0I#K0, 2kbit EEPROM Memory, 900ns 8-Pin SOP Serial-2 Wire, Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
901-5717
Mfr. Part No.:
R1EV24002ASAS0I#K0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

2kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5.15 x 3.9 x 1.47mm

Maximum Random Access Time

900ns

Maximum Operating Temperature

+85 °C

Data Retention

Minimum of 100 yr @ 25 °C

Minimum Operating Temperature

-40 °C

Number of Words

256

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy