Renesas Electronics R1EV5801MBSDRDI#B0, 1Mbit EEPROM Memory, 150 ns, 250 ns 32-Pin SOP Parallel
- RS Stock No.:
- 901-5714
- Mfr. Part No.:
- R1EV5801MBSDRDI#B0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 901-5714
- Mfr. Part No.:
- R1EV5801MBSDRDI#B0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 1Mbit | |
| Interface Type | Parallel | |
| Package Type | SOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Organisation | 128 x 8 bit | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 20.95 x 11.3 x 2.73mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 128K | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 150 ns, 250 ns | |
| Data Retention | Minimum of 10yr | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 1Mbit | ||
Interface Type Parallel | ||
Package Type SOP | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Organisation 128 x 8 bit | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 20.95 x 11.3 x 2.73mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 128K | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 150 ns, 250 ns | ||
Data Retention Minimum of 10yr | ||
- COO (Country of Origin):
- VN
