Atmel ATSHA204A-SSHDA-B, 4kbit EEPROM Chip 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 899-6845
- Mfr. Part No.:
- ATSHA204A-SSHDA-B
- Brand:
- Atmel
Stock information currently inaccessible
- RS Stock No.:
- 899-6845
- Mfr. Part No.:
- ATSHA204A-SSHDA-B
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 4kbit | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 512 x 8 bit | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 512 | |
| Data Retention | 10 yr@ 55 °C, 30 yr@ 35 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 4kbit | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 512 x 8 bit | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 512 | ||
Data Retention 10 yr@ 55 °C, 30 yr@ 35 °C | ||
Related links
- Microchip 550 ns 8-Pin SOIC Serial-I2C
- Microchip ATSHA204A-SSHDA-B 550 ns 8-Pin SOIC Serial-I2C
- Atmel ATSHA204-SH-DA-B, 4.5kbit EEPROM Memory Chip 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C04-WMN6TP 900ns 8-Pin SOIC Serial-I2C
- ROHM BR24H01F-5ACE2, 1kbit EEPROM Chip 8-Pin SOP8 I2C
- ROHM BR24G1MF-5AE2, 1Mbit EEPROM Chip 8-Pin SOP8 I2C
- ROHM BR24G512F-5AE2, 512kbit EEPROM Chip 8-Pin SOP8 I2C
- Microchip AT24C01C-SSHM-B 550 ns 8-Pin SOIC Serial-I2C
