Atmel AT24C01D-STUM-T, 1kbit EEPROM Chip 5-Pin SOT-23 Serial-2 Wire, Serial-I2C
- RS Stock No.:
- 898-8614
- Mfr. Part No.:
- AT24C01D-STUM-T
- Brand:
- Atmel
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.55
(exc. VAT)
£5.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.182 | £4.55 |
| 250 - 600 | £0.153 | £3.83 |
| 625 - 1225 | £0.14 | £3.50 |
| 1250 - 2475 | £0.129 | £3.23 |
| 2500 + | £0.127 | £3.18 |
*price indicative
- RS Stock No.:
- 898-8614
- Mfr. Part No.:
- AT24C01D-STUM-T
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 1kbit | |
| Interface Type | Serial-2 Wire, Serial-I2C | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Organisation | 128 x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 2.9 x 1.6 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 128 | |
| Data Retention | 100yr | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 1kbit | ||
Interface Type Serial-2 Wire, Serial-I2C | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Organisation 128 x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Number of Bits per Word 8bit | ||
Dimensions 2.9 x 1.6 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 128 | ||
Data Retention 100yr | ||
Maximum Operating Temperature +85 °C | ||
