STMicroelectronics M24SR04-YMN6T/2, 4kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 829-6978
- Mfr. Part No.:
- M24SR04-YMN6T/2
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 829-6978
- Mfr. Part No.:
- M24SR04-YMN6T/2
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 4kbit | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Random Access Time | 900ns | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 200yr | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 4kbit | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Random Access Time 900ns | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 200yr | ||
