STMicroelectronics M24SR02-YDW6T/2, 2kbit Serial EEPROM Memory, 900ns 8-Pin TSSOP Serial-I2C

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
829-6965
Mfr. Part No.:
M24SR02-YDW6T/2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

4.5 x 3.1 x 1.05mm

Maximum Random Access Time

900ns

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Data Retention

200yr