STMicroelectronics M93C46-RDW3TP/K, 1kbit Serial EEPROM Memory, 200ns 8-Pin TSSOP Serial-Microwire

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-4650
Mfr. Part No.:
M93C46-RDW3TP/K
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.5 x 3.1 x 1.05mm

Data Retention

200yr

Maximum Random Access Time

200ns

Minimum Operating Temperature

-40 °C

Number of Words

128

Maximum Operating Temperature

+85 °C