STMicroelectronics M93C76-RMN3TP/K, 8kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial-Microwire

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
829-4648
Mfr. Part No.:
M93C76-RMN3TP/K
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

8kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

1024 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Number of Words

1024

Maximum Random Access Time

200ns

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy