Microchip 93C86BT-I/OT, 16kbit Serial EEPROM Memory, 100ns 6-Pin SOT-23 Serial-3 Wire

Stock information currently inaccessible
RS Stock No.:
826-2054
Mfr. Part No.:
93C86BT-I/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16kbit

Interface Type

Serial-3 Wire

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Organisation

1024 x 16 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

16bit

Dimensions

3.1 x 1.8 x 1.3mm

Data Retention

200yr

Maximum Random Access Time

100ns

Number of Words

1024

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US