Microchip 93C66B-I/SN, 4kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial-3 Wire

Stock information currently inaccessible
RS Stock No.:
826-2023
Mfr. Part No.:
93C66B-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kbit

Interface Type

Serial-3 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 16 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

16bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

200yr

Maximum Random Access Time

200ns

Maximum Operating Temperature

+85 °C

Number of Words

256

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US