Microchip 93C56C-I/SN, 2kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial-Microwire

Stock information currently inaccessible
RS Stock No.:
826-2001
Mfr. Part No.:
93C56C-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 16 bit, 256 x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8 bit, 16 bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Random Access Time

200ns

Number of Words

128, 256

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy