Microchip 93C46BT/SN, 1kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial-Microwire

Stock information currently inaccessible
RS Stock No.:
826-1963
Mfr. Part No.:
93C46BT/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64 x 16 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

16bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

200ns

Minimum Operating Temperature

-40 °C

Number of Words

64

Data Retention

200yr

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy