Microchip 93AA86CT-I/MC, 16kbit Serial EEPROM Memory, 400ns 8-Pin DFN Serial-3 Wire
- RS Stock No.:
- 826-1947
- Mfr. Part No.:
- 93AA86CT-I/MC
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 826-1947
- Mfr. Part No.:
- 93AA86CT-I/MC
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kbit | |
| Interface Type | Serial-3 Wire | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 1024 x 16 bit, 2048 x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Dimensions | 3 x 2 x 0.95mm | |
| Data Retention | 200yr | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 1024, 2048 | |
| Maximum Random Access Time | 400ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kbit | ||
Interface Type Serial-3 Wire | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 1024 x 16 bit, 2048 x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8 bit, 16 bit | ||
Dimensions 3 x 2 x 0.95mm | ||
Data Retention 200yr | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 1024, 2048 | ||
Maximum Random Access Time 400ns | ||
- COO (Country of Origin):
- US
