Microchip 25LC640T-I/SN, 64kbit Serial EEPROM Memory, 230ns 8-Pin SOIC SPI

Stock information currently inaccessible
RS Stock No.:
826-1907
Mfr. Part No.:
25LC640T-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8192 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+85 °C

Number of Words

8192

Maximum Random Access Time

230ns

Data Retention

200yr

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy