Microchip 25LC640A-M/SN, 64kbit Serial EEPROM Memory, 160ns 8-Pin SOIC SPI

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-1896
Mfr. Part No.:
25LC640A-M/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8192 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

8192

Maximum Random Access Time

160ns

Data Retention

200yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US