Microchip 25LC020A-I/MS, 2kbit Serial EEPROM Memory, 160ns 8-Pin MSOP SPI

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-1824
Mfr. Part No.:
25LC020A-I/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

SPI

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3 x 3 x 0.95mm

Data Retention

200yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

160ns

COO (Country of Origin):
US