Microchip 25LC010A-I/ST, 1kbit Serial EEPROM Memory, 160ns 8-Pin TSSOP SPI

Stock information currently inaccessible
RS Stock No.:
826-1821
Mfr. Part No.:
25LC010A-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kbit

Interface Type

SPI

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.5 x 3.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Number of Words

128

Maximum Random Access Time

160ns

Maximum Operating Temperature

+85 °C

Data Retention

200yr

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy