Microchip 25AA512-I/P, 512kbit Serial EEPROM Memory, 250ns 8-Pin PDIP SPI
- RS Stock No.:
- 826-1786
- Mfr. Part No.:
- 25AA512-I/P
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 826-1786
- Mfr. Part No.:
- 25AA512-I/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kbit | |
| Interface Type | SPI | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 0.4 x 0.28 x 0.195in | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 200yr | |
| Maximum Random Access Time | 250ns | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kbit | ||
Interface Type SPI | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 0.4 x 0.28 x 0.195in | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 200yr | ||
Maximum Random Access Time 250ns | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
