Microchip 25AA010AT-I/MC, 1kbit Serial EEPROM Memory, 160ns 8-Pin DFN SPI
- RS Stock No.:
- 826-1739
- Mfr. Part No.:
- 25AA010AT-I/MC
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 826-1739
- Mfr. Part No.:
- 25AA010AT-I/MC
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1kbit | |
| Interface Type | SPI | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3 x 2 x 0.95mm | |
| Data Retention | 200yr | |
| Maximum Random Access Time | 160ns | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 128 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1kbit | ||
Interface Type SPI | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 128 x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 3 x 2 x 0.95mm | ||
Data Retention 200yr | ||
Maximum Random Access Time 160ns | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 128 | ||
- COO (Country of Origin):
- US
