Microchip 24VL024T/MNY, 2kbit Serial EEPROM Memory, 3500ns 8-Pin TDFN Serial-2 Wire, Serial-I2C
- RS Stock No.:
- 826-1736
- Mfr. Part No.:
- 24VL024T/MNY
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 826-1736
- Mfr. Part No.:
- 24VL024T/MNY
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kbit | |
| Interface Type | Serial-2 Wire, Serial-I2C | |
| Package Type | TDFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3 x 2 x 0.75mm | |
| Minimum Operating Temperature | -20 °C | |
| Data Retention | 200yr | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 256 | |
| Maximum Random Access Time | 3500ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kbit | ||
Interface Type Serial-2 Wire, Serial-I2C | ||
Package Type TDFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Minimum Operating Supply Voltage 1.5 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Number of Bits per Word 8bit | ||
Dimensions 3 x 2 x 0.75mm | ||
Minimum Operating Temperature -20 °C | ||
Data Retention 200yr | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 256 | ||
Maximum Random Access Time 3500ns | ||
- COO (Country of Origin):
- US
