Microchip 25AA020AT-I/MC, 2kbit Serial EEPROM Memory, 160ns 8-Pin DFN SPI

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-1733
Mfr. Part No.:
25AA020AT-I/MC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

SPI

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3 x 2 x 0.95mm

Data Retention

200yr

Maximum Random Access Time

160ns

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

256

COO (Country of Origin):
US