Microchip 24VL024HT/MNY, 2kbit Serial EEPROM Memory, 3500ns 8-Pin TDFN Serial-2 Wire, Serial-I2C

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-1727
Mfr. Part No.:
24VL024HT/MNY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

TDFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Supply Voltage

3.6 V

Number of Bits per Word

8bit

Dimensions

3 x 2 x 0.75mm

Number of Words

256

Data Retention

200yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Maximum Random Access Time

3500ns

COO (Country of Origin):
US