Microchip 24LCS22A-I/SN, 2kbit Serial EEPROM Memory, 3500ns 8-Pin SOIC Serial-2 Wire, Serial-I2C

Stock information currently inaccessible
RS Stock No.:
826-1714
Mfr. Part No.:
24LCS22A-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Random Access Time

3500ns

Data Retention

200yr

Maximum Operating Temperature

+85 °C

Number of Words

256

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy