Microchip 24LC256-I/MF, 256kbit Serial EEPROM Memory, 3500ns 8-Pin DFN Serial-2 Wire, Serial-I2C

Stock information currently inaccessible
RS Stock No.:
826-1663
Mfr. Part No.:
24LC256-I/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

256kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

6 x 5 x 0.95mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

3500ns

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Number of Words

32k

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy