Microchip 24LC128T-I/SN, 128kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire, Serial-I2C

Stock information currently inaccessible
RS Stock No.:
826-1641
Mfr. Part No.:
24LC128T-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

128kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

16K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

16k

COO (Country of Origin):
US

24AA128/24FC128/24LC128 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy