Microchip 24LC014HT-E/MS, 1kbit Serial EEPROM Memory, 400ns 8-Pin MSOP Serial-2 Wire, Serial-I2C
- RS Stock No.:
- 826-1613
- Mfr. Part No.:
- 24LC014HT-E/MS
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-1613
- Mfr. Part No.:
- 24LC014HT-E/MS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1kbit | |
| Interface Type | Serial-2 Wire, Serial-I2C | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3 x 3 x 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Number of Words | 128 | |
| Data Retention | 200yr | |
| Maximum Random Access Time | 400ns | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1kbit | ||
Interface Type Serial-2 Wire, Serial-I2C | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 128 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 3 x 3 x 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Number of Words 128 | ||
Data Retention 200yr | ||
Maximum Random Access Time 400ns | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
