Microchip 24C65-I/P, 64kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C

Stock information currently inaccessible
RS Stock No.:
826-1593
Mfr. Part No.:
24C65-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

6 V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195in

Data Retention

200yr

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

900ns

Number of Words

8k

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy