Microchip 24AA64T-I/MC, 64kbit Serial EEPROM Memory, 3500ns 8-Pin DFN Serial-2 Wire

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-1556
Mfr. Part No.:
24AA64T-I/MC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64kbit

Interface Type

Serial-2 Wire

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3 x 2 x 0.95mm

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

3500ns

Minimum Operating Temperature

-40 °C

Number of Words

8k

COO (Country of Origin):
US