Microchip 11LC020T-I/MNY, 2kbit Serial EEPROM Memory 8-Pin TDFN Serial

Stock information currently inaccessible
RS Stock No.:
826-1470
Mfr. Part No.:
11LC020T-I/MNY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

Serial

Package Type

TDFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3 x 2 x 0.75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

256

Data Retention

200yr

COO (Country of Origin):
US