Microchip 11AA040T-I/MNY, 4kbit Serial EEPROM Memory 8-Pin TDFN Serial

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-1436
Mfr. Part No.:
11AA040T-I/MNY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kbit

Interface Type

Serial

Package Type

TDFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3 x 2 x 0.75mm

Data Retention

200yr

Number of Words

512

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US