Microchip 11AA040T-I/TT, 4kbit Serial EEPROM Memory 3-Pin SOT-23 Serial
- RS Stock No.:
- 826-1430
- Mfr. Part No.:
- 11AA040T-I/TT
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 826-1430
- Mfr. Part No.:
- 11AA040T-I/TT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kbit | |
| Interface Type | Serial | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Organisation | 512 x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3.05 x 1.4 x 1.02mm | |
| Data Retention | 200yr | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 512 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kbit | ||
Interface Type Serial | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Organisation 512 x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 3.05 x 1.4 x 1.02mm | ||
Data Retention 200yr | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 512 | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
